Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar



B290-13 | |
|---|---|
DigiKey Part Number | B290DITR-ND - Tape & Reel (TR) B290DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B290-13 |
Description | DIODE SCHOTTKY 90V 2A SMB |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B290-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 mA @ 90 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,80225 Kč | 234 067,50 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |





