B290Q-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 33 874
Unit Price: 9,57000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 811
Unit Price: 11,65000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 26,01000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 16 396
Unit Price: 7,91000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B290Q-13-F

DigiKey Part Number
B290Q-13-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B290Q-13-F
Description
DIODE SCHOTTKY 90V 2A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 90 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
7 µA @ 90 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,31453 Kč9 943,59 Kč
6 0003,03313 Kč18 198,78 Kč
9 0002,88972 Kč26 007,48 Kč
15 0002,72855 Kč40 928,25 Kč
21 0002,63313 Kč55 295,73 Kč
30 0002,56694 Kč77 008,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,31453 Kč
Unit Price with VAT:4,01058 Kč