
SS29 | |
|---|---|
DigiKey Part Number | SS29TR-ND - Tape & Reel (TR) SS29CT-ND - Cut Tape (CT) SS29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS29 |
Description | DIODE SCHOTTKY 90V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 100 | 7,85330 Kč | 785,33 Kč |
| 500 | 6,03272 Kč | 3 016,36 Kč |
| 1 000 | 5,44583 Kč | 5 445,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45368 Kč | 13 361,04 Kč |
| 6 000 | 4,32454 Kč | 25 947,24 Kč |
| 9 000 | 4,14923 Kč | 37 343,07 Kč |
| 15 000 | 3,91818 Kč | 58 772,70 Kč |
| 21 000 | 3,79088 Kč | 79 608,48 Kč |
| 30 000 | 3,76914 Kč | 113 074,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



