2.5 A 65 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

048302.5DR

DigiKey Part Number
18-048302.5DRTR-ND - Tape & Reel (TR)
18-048302.5DRCT-ND - Cut Tape (CT)
18-048302.5DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
048302.5DR
Description
FUSE CHIP 2.5A 65VDC 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 A 65 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
527,55000 Kč137,75 Kč
1025,40800 Kč254,08 Kč
5021,08200 Kč1 054,10 Kč
10019,45250 Kč1 945,25 Kč
25017,48124 Kč4 370,31 Kč
50016,11890 Kč8 059,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,13783 Kč18 206,74 Kč
3 00011,38092 Kč34 142,76 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč