
MBRD1060CT | |
|---|---|
DigiKey Part Number | 1655-MBRD1060CTTR-ND - Tape & Reel (TR) 1655-MBRD1060CTCT-ND - Cut Tape (CT) 1655-MBRD1060CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1060CT |
Description | DIODE ARRAY SCHOTTKY 60V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 100 | 7,42700 Kč | 742,70 Kč |
| 500 | 5,69340 Kč | 2 846,70 Kč |
| 1 000 | 5,13443 Kč | 5 134,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,52893 Kč | 11 322,32 Kč |
| 5 000 | 4,15441 Kč | 20 772,05 Kč |
| 7 500 | 3,96358 Kč | 29 726,85 Kč |
| 12 500 | 3,74915 Kč | 46 864,38 Kč |
| 17 500 | 3,62220 Kč | 63 388,50 Kč |
| 25 000 | 3,50405 Kč | 87 601,25 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


