
MBRS190T3G | |
|---|---|
DigiKey Part Number | MBRS190T3GOSTR-ND - Tape & Reel (TR) MBRS190T3GOSCT-ND - Cut Tape (CT) MBRS190T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS190T3G |
Description | DIODE SCHOTTKY 90V 1A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B190BQ-13-F | Diodes Incorporated | 5 287 | B190BQ-13-FDICT-ND | 12,72000 Kč | Direct |
| SS2H9-E3/5BT | Vishay General Semiconductor - Diodes Division | 10 867 | SS2H9-E3/5BTGICT-ND | 16,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,94800 Kč | 99,48 Kč |
| 100 | 6,40060 Kč | 640,06 Kč |
| 500 | 4,86642 Kč | 2 433,21 Kč |
| 1 000 | 4,37152 Kč | 4 371,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,55102 Kč | 8 877,55 Kč |
| 5 000 | 3,24382 Kč | 16 219,10 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |








