
SS2H9-E3/5BT | |
|---|---|
DigiKey Part Number | SS2H9-E3/5BTGITR-ND - Tape & Reel (TR) SS2H9-E3/5BTGICT-ND - Cut Tape (CT) SS2H9-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2H9-E3/5BT |
Description | DIODE SCHOTTKY 90V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,34400 Kč | 103,44 Kč |
| 100 | 6,65500 Kč | 665,50 Kč |
| 500 | 5,06746 Kč | 2 533,73 Kč |
| 1 000 | 4,55547 Kč | 4 555,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,87124 Kč | 12 387,97 Kč |
| 6 400 | 3,54843 Kč | 22 709,95 Kč |
| 9 600 | 3,38391 Kč | 32 485,54 Kč |
| 16 000 | 3,19904 Kč | 51 184,64 Kč |
| 22 400 | 3,08959 Kč | 69 206,82 Kč |
| 32 000 | 2,98320 Kč | 95 462,40 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

