


B260S1F-7 | |
|---|---|
DigiKey Part Number | B260S1F-7DITR-ND - Tape & Reel (TR) B260S1F-7DICT-ND - Cut Tape (CT) B260S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260S1F-7 |
Description | DIODE SCHOTTKY 60V 2A SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | B260S1F-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,67880 Kč | 367,88 Kč |
| 500 | 2,74276 Kč | 1 371,38 Kč |
| 1 000 | 2,44060 Kč | 2 440,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05556 Kč | 6 166,68 Kč |
| 6 000 | 1,86140 Kč | 11 168,40 Kč |
| 9 000 | 1,76239 Kč | 15 861,51 Kč |
| 15 000 | 1,65111 Kč | 24 766,65 Kč |
| 21 000 | 1,58518 Kč | 33 288,78 Kč |
| 30 000 | 1,52110 Kč | 45 633,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











