B1100LB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 29 431
Unit Price: 10,29000 Kč
Datasheet

Direct


onsemi
In Stock: 54 172
Unit Price: 13,86000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 17 960
Unit Price: 9,45000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,35346 Kč
Datasheet

Similar


onsemi
In Stock: 20 669
Unit Price: 16,17000 Kč
Datasheet

Similar


onsemi
In Stock: 16 705
Unit Price: 20,16000 Kč
Datasheet

Similar


onsemi
In Stock: 43 970
Unit Price: 26,88000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,49492 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14 969
Unit Price: 12,60000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 950
Unit Price: 14,91000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 942
Unit Price: 16,17000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 108
Unit Price: 16,17000 Kč
Datasheet
Diode 100 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SMB
DO-214AA

B1100LB-13

DigiKey Part Number
B1100LBDITR-ND - Tape & Reel (TR)
B1100LBDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B1100LB-13
Description
DIODE SCHOTTKY 100V 2A SMB
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B1100LB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0006,56188 Kč196 856,40 Kč
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč