


CDBB2100-G | |
|---|---|
DigiKey Part Number | 641-1109-2-ND - Tape & Reel (TR) 641-1109-1-ND - Cut Tape (CT) 641-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB2100-G |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB2100-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33525 Kč | 10 005,75 Kč |
| 6 000 | 3,04611 Kč | 18 276,66 Kč |
| 9 000 | 2,89877 Kč | 26 088,93 Kč |
| 15 000 | 2,73318 Kč | 40 997,70 Kč |
| 21 000 | 2,63512 Kč | 55 337,52 Kč |
| 30 000 | 2,53980 Kč | 76 194,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 5,33140 Kč | 533,14 Kč |
| 500 | 4,03708 Kč | 2 018,54 Kč |
| 1 000 | 3,61943 Kč | 3 619,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,75770 Kč | 575,77 Kč |
| 500 | 4,36002 Kč | 2 180,01 Kč |
| 1 000 | 3,90899 Kč | 3 908,99 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











