
DRV8301DCA | |
|---|---|
DigiKey Part Number | 296-33274-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8301DCA |
Description | IC MOTOR DRIVER 6V-60V 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8301DCA Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tube | Voltage - Supply 6V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 56-PowerTFSOP (0.240", 6.10mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 56-HTSSOP |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,72000 Kč | 202,72 Kč |
| 10 | 157,79300 Kč | 1 577,93 Kč |
| 35 | 143,14029 Kč | 5 009,91 Kč |
| 105 | 133,91019 Kč | 14 060,57 Kč |
| 280 | 127,76154 Kč | 35 773,23 Kč |
| 525 | 124,62333 Kč | 65 427,25 Kč |
| 1 015 | 121,87707 Kč | 123 705,23 Kč |
| Unit Price without VAT: | 202,72000 Kč |
|---|---|
| Unit Price with VAT: | 245,29120 Kč |





