
APX823-31W5G-7 | |
|---|---|
DigiKey Part Number | APX823-31W5GDITR-ND - Tape & Reel (TR) APX823-31W5GDICT-ND - Cut Tape (CT) APX823-31W5GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX823-31W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX823-31W5G-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6823TWY6F | STMicroelectronics | 2 399 | 497-4977-1-ND | 34,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 25 | 4,51320 Kč | 112,83 Kč |
| 100 | 3,89160 Kč | 389,16 Kč |
| 250 | 3,59380 Kč | 898,45 Kč |
| 500 | 3,41446 Kč | 1 707,23 Kč |
| 1 000 | 3,26722 Kč | 3 267,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08495 Kč | 9 254,85 Kč |
| 6 000 | 2,99579 Kč | 17 974,74 Kč |
| 9 000 | 2,95115 Kč | 26 560,35 Kč |
| 15 000 | 2,90167 Kč | 43 525,05 Kč |
| 21 000 | 2,87275 Kč | 60 327,75 Kč |
| 30 000 | 2,84493 Kč | 85 347,90 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











