
STM6823TWY6F | |
|---|---|
DigiKey Part Number | 497-4977-2-ND - Tape & Reel (TR) 497-4977-1-ND - Cut Tape (CT) 497-4977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6823TWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6823TWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM823TYRJZ-R7 | Analog Devices Inc. | 3 241 | ADM823TYRJZ-R7CT-ND | 42,13000 Kč | Upgrade |
| MAX823TEUK+T | Analog Devices Inc./Maxim Integrated | 8 693 | MAX823TEUK+TCT-ND | 145,99000 Kč | Upgrade |
| ADM6316DZ31ARJZ-R7 | Analog Devices Inc. | 8 960 | 505-ADM6316DZ31ARJZ-R7CT-ND | 45,26000 Kč | Similar |
| ADM6823TYRJZ-RL7 | Analog Devices Inc. | 3 161 | ADM6823TYRJZ-RL7CT-ND | 66,95000 Kč | Similar |
| APX823-31W5G-7 | Diodes Incorporated | 461 | APX823-31W5GDICT-ND | 7,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 25,38100 Kč | 253,81 Kč |
| 25 | 23,06600 Kč | 576,65 Kč |
| 100 | 20,50510 Kč | 2 050,51 Kč |
| 250 | 19,28548 Kč | 4 821,37 Kč |
| 500 | 18,55056 Kč | 9 275,28 Kč |
| 1 000 | 18,42417 Kč | 18 424,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,19751 Kč | 51 592,53 Kč |
| 6 000 | 16,83168 Kč | 100 990,08 Kč |
| 9 000 | 16,64851 Kč | 149 836,59 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |

