AP22816AKBWT-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP8803WTG-7

DigiKey Part Number
AP8803WTG-7DITR-ND - Tape & Reel (TR)
AP8803WTG-7DICT-ND - Cut Tape (CT)
AP8803WTG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP8803WTG-7
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP8803WTG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
1A (Switch)
Frequency
700kHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 187
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
1020,27100 Kč202,71 Kč
2518,37240 Kč459,31 Kč
10016,27170 Kč1 627,17 Kč
25015,27136 Kč3 817,84 Kč
50014,66848 Kč7 334,24 Kč
1 00014,17191 Kč14 171,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,55873 Kč40 676,19 Kč
6 00013,25873 Kč79 552,38 Kč
9 00013,10847 Kč117 976,23 Kč
15 00012,94198 Kč194 129,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč