
HSMQ-C170-T0000 | |
|---|---|
DigiKey Part Number | 516-HSMQ-C170-T0000TR-ND - Tape & Reel (TR) 516-HSMQ-C170-T0000CT-ND - Cut Tape (CT) 516-HSMQ-C170-T0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C170-T0000 |
Description | LED GREEN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMQ-C170-T0000 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 100 | 13,76210 Kč | 1 376,21 Kč |
| 500 | 11,66858 Kč | 5 834,29 Kč |
| 1 000 | 10,98363 Kč | 10 983,63 Kč |
| 2 000 | 10,40262 Kč | 20 805,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,91032 Kč | 39 641,28 Kč |
| 8 000 | 9,49354 Kč | 75 948,32 Kč |
| 12 000 | 9,28012 Kč | 111 361,44 Kč |
| 20 000 | 9,03938 Kč | 180 787,60 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


