AP8803EV1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP8803EV1

DigiKey Part Number
AP8803EV1DI-ND
Manufacturer
Manufacturer Product Number
AP8803EV1
Description
EVAL BOARD FOR AP8803
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AP8803 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
680mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
8V ~ 30V
Contents
Board(s)
Utilized IC / Part
AP8803
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 206,27000 Kč1 206,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 206,27000 Kč
Unit Price with VAT:1 459,58670 Kč