


NVMFSC0D9N04CL | |
---|---|
DigiKey Part Number | 488-NVMFSC0D9N04CLTR-ND - Tape & Reel (TR) 488-NVMFSC0D9N04CLCT-ND - Cut Tape (CT) 488-NVMFSC0D9N04CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFSC0D9N04CL |
Description | MOSFET N-CH 40V 50A/316A 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 316A (Tc) 4.1W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.87mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6.15) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,65000 Kč | 101,65 Kč |
10 | 72,88400 Kč | 728,84 Kč |
100 | 62,66910 Kč | 6 266,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 51,20014 Kč | 153 600,42 Kč |
Unit Price without VAT: | 101,65000 Kč |
---|---|
Unit Price with VAT: | 122,99650 Kč |