
AP7375-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-33W5-7TR-ND - Tape & Reel (TR) 31-AP7375-33W5-7CT-ND - Cut Tape (CT) 31-AP7375-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-33W5-7 |
Description | IC REG LINEAR 3.3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 250 | 2,97416 Kč | 743,54 Kč |
| 500 | 2,82130 Kč | 1 410,65 Kč |
| 1 000 | 2,69572 Kč | 2 695,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54034 Kč | 7 621,02 Kč |
| 6 000 | 2,46429 Kč | 14 785,74 Kč |
| 9 000 | 2,42620 Kč | 21 835,80 Kč |
| 15 000 | 2,38403 Kč | 35 760,45 Kč |
| 21 000 | 2,35937 Kč | 49 546,77 Kč |
| 30 000 | 2,33565 Kč | 70 069,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









