Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63356DV-7

DigiKey Part Number
31-AP63356DV-7TR-ND - Tape & Reel (TR)
31-AP63356DV-7CT-ND - Cut Tape (CT)
31-AP63356DV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP63356DV-7
Description
IC REG BUCK ADJ 3.5A 13DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
AP63356DV-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
31V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
V-DFN3020-13 (Type A)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1012,88300 Kč128,83 Kč
2511,61120 Kč290,28 Kč
10010,19660 Kč1 019,66 Kč
2509,52304 Kč2 380,76 Kč
5009,11718 Kč4 558,59 Kč
1 0008,78290 Kč8 782,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,37004 Kč25 110,12 Kč
6 0008,16807 Kč49 008,42 Kč
9 0008,06685 Kč72 601,65 Kč
15 0007,95472 Kč119 320,80 Kč
21 0007,88925 Kč165 674,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč