


S25FL256LAGMFI000 | |
|---|---|
DigiKey Part Number | S25FL256LAGMFI000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGMFI000 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 90,97200 Kč | 909,72 Kč |
| 25 | 88,30200 Kč | 2 207,55 Kč |
| 50 | 86,26660 Kč | 4 313,33 Kč |
| 240 | 81,68058 Kč | 19 603,34 Kč |
| 480 | 79,67323 Kč | 38 243,15 Kč |
| 720 | 78,50908 Kč | 56 526,54 Kč |
| 1 200 | 77,05464 Kč | 92 465,57 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |



