
AP62300Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP62300Z6-7TR-ND - Tape & Reel (TR) 31-AP62300Z6-7CT-ND - Cut Tape (CT) 31-AP62300Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62300Z6-7 |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP62300Z6-7 Models |
Category | Voltage - Output (Max) 7V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 750kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package SOT-563 |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,08160 Kč | 127,04 Kč |
| 100 | 4,38650 Kč | 438,65 Kč |
| 250 | 4,05680 Kč | 1 014,20 Kč |
| 500 | 3,85818 Kč | 1 929,09 Kč |
| 1 000 | 3,69481 Kč | 3 694,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49267 Kč | 10 478,01 Kč |
| 6 000 | 3,39377 Kč | 20 362,62 Kč |
| 9 000 | 3,34426 Kč | 30 098,34 Kč |
| 15 000 | 3,28938 Kč | 49 340,70 Kč |
| 21 000 | 3,25729 Kč | 68 403,09 Kč |
| 30 000 | 3,22645 Kč | 96 793,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






