Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP62201WU-7

DigiKey Part Number
31-AP62201WU-7TR-ND - Tape & Reel (TR)
31-AP62201WU-7CT-ND - Cut Tape (CT)
31-AP62201WU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62201WU-7
Description
IC REG BUCK ADJ 2A TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP62201WU-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
740kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-26
Voltage - Input (Min)
4.2V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
105,36000 Kč53,60 Kč
254,77160 Kč119,29 Kč
1004,11900 Kč411,90 Kč
2503,80656 Kč951,64 Kč
5003,61884 Kč1 809,42 Kč
1 0003,46389 Kč3 463,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,27258 Kč9 817,74 Kč
6 0003,17897 Kč19 073,82 Kč
9 0003,13210 Kč28 188,90 Kč
15 0003,08015 Kč46 202,25 Kč
21 0003,04977 Kč64 045,17 Kč
30 0003,02058 Kč90 617,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč