


TPS7A7200RGTR | |
|---|---|
DigiKey Part Number | 296-40979-2-ND - Tape & Reel (TR) 296-40979-1-ND - Cut Tape (CT) 296-40979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7200RGTR |
Description | IC REG LINEAR POS ADJ 2A 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7200RGTR Models |
Category | Voltage Dropout (Max) 0.47V @ 2A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 mA |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 16-VFQFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 16-VQFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 25 | 26,22240 Kč | 655,56 Kč |
| 100 | 23,36660 Kč | 2 336,66 Kč |
| 250 | 22,00424 Kč | 5 501,06 Kč |
| 500 | 21,18236 Kč | 10 591,18 Kč |
| 1 000 | 21,13953 Kč | 21 139,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,91752 Kč | 53 752,56 Kč |
| 6 000 | 17,53883 Kč | 105 232,98 Kč |
| 9 000 | 17,34911 Kč | 156 141,99 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











