Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J

BD7F205EFJ-CE2

DigiKey Part Number
846-BD7F205EFJ-CE2TR-ND - Tape & Reel (TR)
846-BD7F205EFJ-CE2CT-ND - Cut Tape (CT)
846-BD7F205EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7F205EFJ-CE2
Description
IC REG FLYBACK ADJ 8HTSOP-J
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
60V
Mfr
Frequency - Switching
363kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Function
Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive, Isolation Capable
Qualification
AEC-Q100
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HTSOP-J
Voltage - Input (Min)
3.4V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,19000 Kč102,19 Kč
1075,76800 Kč757,68 Kč
10060,23070 Kč6 023,07 Kč
50053,43054 Kč26 715,27 Kč
1 00051,21902 Kč51 219,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,80988 Kč122 024,70 Kč
Manufacturers Standard Package
Unit Price without VAT:102,19000 Kč
Unit Price with VAT:123,64990 Kč