AP358SG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 939
Unit Price: 11,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 214
Unit Price: 24,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 040
Unit Price: 6,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 73 350
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 688
Unit Price: 5,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18
Unit Price: 5,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 523
Unit Price: 6,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 547
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 408
Unit Price: 16,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 096
Unit Price: 14,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 142 744
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 8 598
Unit Price: 4,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 34 660
Unit Price: 3,78000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP358SG-13

DigiKey Part Number
AP358SGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP358SG-13
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP358SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes