


AP3429KTTR-G1 | |
|---|---|
DigiKey Part Number | AP3429KTTR-G1DITR-ND - Tape & Reel (TR) AP3429KTTR-G1DICT-ND - Cut Tape (CT) AP3429KTTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3429KTTR-G1 |
Description | IC REG BUCK ADJ 2A TSOT25 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-25 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3429AKTTR-G1 | Diodes Incorporated | 719 | AP3429AKTTR-G1DICT-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 100 | 3,24630 Kč | 324,63 Kč |
| 250 | 2,99180 Kč | 747,95 Kč |
| 500 | 2,83808 Kč | 1 419,04 Kč |
| 1 000 | 2,71189 Kč | 2 711,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55567 Kč | 7 667,01 Kč |
| 6 000 | 2,47927 Kč | 14 875,62 Kč |
| 9 000 | 2,44099 Kč | 21 968,91 Kč |
| 15 000 | 2,39857 Kč | 35 978,55 Kč |
| 21 000 | 2,37379 Kč | 49 849,59 Kč |
| 30 000 | 2,34996 Kč | 70 498,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










