
AP2192SG-13 | |
|---|---|
DigiKey Part Number | AP2192SGDITR-ND - Tape & Reel (TR) AP2192SGDICT-ND - Cut Tape (CT) AP2192SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2192SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2192SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2182SG-13 | Diodes Incorporated | 2 320 | 1034-AP2182SGDICT-ND | 26,88000 Kč | Parametric Equivalent |
| AP2192SG-13 | Diodes Incorporated | 2 246 | AP2192SGDICT-ND | 26,88000 Kč | Parametric Equivalent |
| BD2066FJ-LBE2 | Rohm Semiconductor | 2 506 | BD2066FJ-LBE2CT-ND | 38,64000 Kč | Similar |
| TPS2052BDR | Texas Instruments | 17 889 | 296-17451-1-ND | 28,98000 Kč | Similar |
| TPS2066D | Texas Instruments | 55 | 296-18934-5-ND | 48,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 25 | 17,67200 Kč | 441,80 Kč |
| 100 | 15,63930 Kč | 1 563,93 Kč |
| 250 | 14,66752 Kč | 3 666,88 Kč |
| 500 | 14,08210 Kč | 7 041,05 Kč |
| 1 000 | 13,83054 Kč | 13 830,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,09099 Kč | 32 727,47 Kč |
| 5 000 | 12,78430 Kč | 63 921,50 Kč |
| 7 500 | 12,63072 Kč | 94 730,40 Kč |
| 12 500 | 12,46060 Kč | 155 757,50 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

