
TPS2066D | |
|---|---|
DigiKey Part Number | 296-18934-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2066D |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2062ADR | Texas Instruments | 522 | 296-23100-1-ND | 45,15000 Kč | Parametric Equivalent |
| TPS2062D | Texas Instruments | 10 824 | 296-18933-5-ND | 42,21000 Kč | Parametric Equivalent |
| TPS2062DR | Texas Instruments | 1 529 | 296-26916-1-ND | 28,14000 Kč | Parametric Equivalent |
| TPS2066DR | Texas Instruments | 12 931 | 296-28004-1-ND | 45,15000 Kč | Parametric Equivalent |
| AP2152SG-13 | Diodes Incorporated | 14 394 | AP2152SGDICT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


