
TPS2062D | |
|---|---|
DigiKey Part Number | 296-18933-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2062D |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2062DR | Texas Instruments | 1 529 | 296-26916-1-ND | 28,14000 Kč | MFR Recommended |
| AP2142SG-13 | Diodes Incorporated | 1 791 | AP2142SGDICT-ND | 25,20000 Kč | Similar |
| AP2162SG-13 | Diodes Incorporated | 10 840 | 31-AP2162SG-13CT-ND | 26,88000 Kč | Similar |
| AP2182SG-13 | Diodes Incorporated | 2 320 | 1034-AP2182SGDICT-ND | 26,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 75 | 25,82200 Kč | 1 936,65 Kč |
| 150 | 24,59147 Kč | 3 688,72 Kč |
| 300 | 23,57867 Kč | 7 073,60 Kč |
| 525 | 22,89263 Kč | 12 018,63 Kč |
| 1 050 | 22,17949 Kč | 23 288,46 Kč |
| 2 550 | 21,44793 Kč | 54 692,22 Kč |
| 5 025 | 20,99946 Kč | 105 522,29 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


