
AP2171DWG-7 | |
|---|---|
DigiKey Part Number | AP2171DWG-7DITR-ND - Tape & Reel (TR) AP2171DWG-7DICT-ND - Cut Tape (CT) AP2171DWG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171DWG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2171DWG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51880 Kč | 112,97 Kč |
| 100 | 3,89720 Kč | 389,72 Kč |
| 250 | 3,60072 Kč | 900,18 Kč |
| 500 | 3,42142 Kč | 1 710,71 Kč |
| 1 000 | 3,27443 Kč | 3 274,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09252 Kč | 9 277,56 Kč |
| 6 000 | 3,00355 Kč | 18 021,30 Kč |
| 9 000 | 2,95897 Kč | 26 630,73 Kč |
| 15 000 | 2,90958 Kč | 43 643,70 Kč |
| 21 000 | 2,88073 Kč | 60 495,33 Kč |
| 30 000 | 2,85296 Kč | 85 588,80 Kč |
| 75 000 | 2,79320 Kč | 209 490,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











