Buck Switching Regulator IC 0.8V 1 Output 2.5A 16-UQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL88902QFVBW-13

DigiKey Part Number
31-AL88902QFVBW-13TR-ND - Tape & Reel (TR)
31-AL88902QFVBW-13CT-ND - Cut Tape (CT)
31-AL88902QFVBW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL88902QFVBW-13
Description
IC REG BUCK 2.5A U-QFN4040-16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC 0.8V 1 Output 2.5A 16-UQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AL88902QFVBW-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Topology
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Current - Output
Frequency - Switching
300kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
U-QFN4040-16/SWP (Type UXB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,24500 Kč232,45 Kč
2521,09880 Kč527,47 Kč
10018,73440 Kč1 873,44 Kč
25017,60724 Kč4 401,81 Kč
50016,92858 Kč8 464,29 Kč
1 00016,36962 Kč16 369,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,67921 Kč47 037,63 Kč
6 00015,34145 Kč92 048,70 Kč
9 00015,17234 Kč136 551,06 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč