
AL8890QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AL8890QFVBW-13TR-ND - Tape & Reel (TR) 31-AL8890QFVBW-13CT-ND - Cut Tape (CT) 31-AL8890QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8890QFVBW-13 |
Description | IC REG BUCK 3.5A U-QFN4040-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC 0.8V 1 Output 3.5A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AL8890QFVBW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | U-QFN4040-16/SWP (Type UXB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,24500 Kč | 232,45 Kč |
| 25 | 21,09880 Kč | 527,47 Kč |
| 100 | 18,73440 Kč | 1 873,44 Kč |
| 250 | 17,60724 Kč | 4 401,81 Kč |
| 500 | 16,92858 Kč | 8 464,29 Kč |
| 1 000 | 16,36962 Kč | 16 369,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,67921 Kč | 47 037,63 Kč |
| 6 000 | 15,34145 Kč | 92 048,70 Kč |
| 9 000 | 15,17234 Kč | 136 551,06 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




