AL88902Q - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL88902QEV1

DigiKey Part Number
31-AL88902QEV1-ND
Manufacturer
Manufacturer Product Number
AL88902QEV1
Description
LED MV Int Switch
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AL88902Q - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Voltage - Output
5V
Current - Output
2.5A
Voltage - Input
3.8V ~ 60V
Regulator Topology
Buck
Frequency - Switching
2.5MHz
Contents
Board(s)
Utilized IC / Part
AL88902Q
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 629,65000 Kč1 629,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 629,65000 Kč
Unit Price with VAT:1 971,87650 Kč