
LP8865YQDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865YQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8865YQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8865YQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865YQDMTRQ1 |
Description | IC LED DVR REGULATOR 2.5A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8865YQDMTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2.5A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,37100 Kč | 313,71 Kč |
| 25 | 28,59080 Kč | 714,77 Kč |
| 100 | 25,52310 Kč | 2 552,31 Kč |
| 250 | 24,06120 Kč | 6 015,30 Kč |
| 500 | 23,18054 Kč | 11 590,27 Kč |
| 1 000 | 22,45526 Kč | 22 455,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,55956 Kč | 64 678,68 Kč |
| 6 000 | 21,12140 Kč | 126 728,40 Kč |
| 9 000 | 20,90192 Kč | 188 117,28 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


