LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) No Dimming 3.5A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) No Dimming 3.5A 16-TSSOP-EP
ZXLD1370EST16TC

AL88902QT16E-13

DigiKey Part Number
31-AL88902QT16E-13TR-ND - Tape & Reel (TR)
31-AL88902QT16E-13CT-ND - Cut Tape (CT)
31-AL88902QT16E-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL88902QT16E-13
Description
IC LED DVR REG 3.5A 16TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) No Dimming 3.5A 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.8V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
3.5A
Frequency
2.5MHz
Dimming
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,35000 Kč233,50 Kč
2521,19960 Kč529,99 Kč
10018,82680 Kč1 882,68 Kč
25017,69460 Kč4 423,65 Kč
50017,01342 Kč8 506,71 Kč
1 00016,45214 Kč16 452,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,33552 Kč40 838,80 Kč
5 00015,96772 Kč79 838,60 Kč
7 50015,78355 Kč118 376,62 Kč
12 50015,57952 Kč194 744,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč