LED Driver IC 1 Output Linear Dimming 50mA PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-50P1-7

DigiKey Part Number
AL5809-50P1-7DITR-ND - Tape & Reel (TR)
AL5809-50P1-7DICT-ND - Cut Tape (CT)
AL5809-50P1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-50P1-7
Description
IC LED DRVR LIN PWM 50MA PDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 50mA PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
60V
Manufacturer
Diodes Incorporated
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Signage
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
POWERDI®123
Number of Outputs
1
Supplier Device Package
PowerDI™ 123
Voltage - Supply (Min)
2.5V
Base Product Number
Voltage - Supply (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
105,38100 Kč53,81 Kč
254,78000 Kč119,50 Kč
1004,12310 Kč412,31 Kč
2503,80988 Kč952,47 Kč
5003,62218 Kč1 811,09 Kč
1 0003,46702 Kč3 467,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,27563 Kč9 826,89 Kč
6 0003,18192 Kč19 091,52 Kč
9 0003,13500 Kč28 215,00 Kč
15 0003,08303 Kč46 245,45 Kč
21 0003,05264 Kč64 105,44 Kč
30 0003,02342 Kč90 702,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč