
TSTA7100 | |
|---|---|
DigiKey Part Number | TSTA7100-ND |
Manufacturer | |
Manufacturer Product Number | TSTA7100 |
Description | EMITTER IR 875NM 100MA TO18 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.4V 100mA 20mW/sr @ 100mA 10° TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | TSTA7100 Models |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 10° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature 100°C (TJ) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA | Base Product Number |
Wavelength 875nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 Kč | 96,77 Kč |
| 10 | 71,72200 Kč | 717,22 Kč |
| 100 | 56,86460 Kč | 5 686,46 Kč |
| 500 | 50,36186 Kč | 25 180,93 Kč |
| 1 000 | 48,24691 Kč | 48 246,91 Kč |
| 2 000 | 46,45782 Kč | 92 915,64 Kč |
| Unit Price without VAT: | 96,77000 Kč |
|---|---|
| Unit Price with VAT: | 117,09170 Kč |


