Parametric Equivalent

AL5809-150P1-7 | |
|---|---|
DigiKey Part Number | AL5809-150P1-7DITR-ND - Tape & Reel (TR) AL5809-150P1-7DICT-ND - Cut Tape (CT) AL5809-150P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-150P1-7 |
Description | IC LED DRVR LIN PWM 150MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 150mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5809-150P1-7 Models |
Category | Voltage - Output 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Signage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case POWERDI®123 |
Number of Outputs 1 | Supplier Device Package PowerDI™ 123 |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL5809-150QP1-7 | Diodes Incorporated | 1 684 | 31-AL5809-150QP1-7CT-ND | 12,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 25 | 7,47480 Kč | 186,87 Kč |
| 100 | 6,50480 Kč | 650,48 Kč |
| 250 | 6,04392 Kč | 1 510,98 Kč |
| 500 | 5,76612 Kč | 2 883,06 Kč |
| 1 000 | 5,53714 Kč | 5 537,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,25454 Kč | 15 763,62 Kč |
| 6 000 | 5,11624 Kč | 30 697,44 Kč |
| 9 000 | 5,04698 Kč | 45 422,82 Kč |
| 15 000 | 4,97024 Kč | 74 553,60 Kč |
| 21 000 | 4,92537 Kč | 103 432,77 Kč |
| 30 000 | 4,88227 Kč | 146 468,10 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |


