LED Driver IC 1 Output Linear Dimming 150mA PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-150QP1-7

DigiKey Part Number
31-AL5809-150QP1-7TR-ND - Tape & Reel (TR)
31-AL5809-150QP1-7CT-ND - Cut Tape (CT)
31-AL5809-150QP1-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-150QP1-7
Description
IC LED DRVR LIN PWM 150MA PDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 150mA PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
60V
Manufacturer
Diodes Incorporated
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
POWERDI®123
Voltage - Supply (Min)
2.5V
Supplier Device Package
PowerDI™ 123
Voltage - Supply (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
109,09300 Kč90,93 Kč
258,15040 Kč203,76 Kč
1007,10960 Kč710,96 Kč
2506,61288 Kč1 653,22 Kč
5006,31338 Kč3 156,69 Kč
1 0006,06645 Kč6 066,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,76154 Kč17 284,62 Kč
6 0005,61235 Kč33 674,10 Kč
9 0005,53765 Kč49 838,85 Kč
15 0005,45484 Kč81 822,60 Kč
21 0005,40646 Kč113 535,66 Kč
30 0005,35995 Kč160 798,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč