ACX114YUQ-13R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 9 555
Unit Price: 9,00000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,00000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7 745
Unit Price: 10,00000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,00000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 110
Unit Price: 9,00000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 8 087
Unit Price: 10,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 489
Unit Price: 15,00000 Kč
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACX114YUQ-13R

DigiKey Part Number
ACX114YUQ-13R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACX114YUQ-13R
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
270mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09666 Kč10 966,60 Kč
20 0000,99927 Kč19 985,40 Kč
30 0000,94963 Kč28 488,90 Kč
50 0000,89384 Kč44 692,00 Kč
70 0000,86080 Kč60 256,00 Kč
100 0000,82869 Kč82 869,00 Kč
250 0000,78023 Kč195 057,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09666 Kč
Unit Price with VAT:1,32696 Kč