


NSVMUN5214DW1T3G | |
|---|---|
DigiKey Part Number | 488-NSVMUN5214DW1T3GTR-ND - Tape & Reel (TR) 488-NSVMUN5214DW1T3GCT-ND - Cut Tape (CT) 488-NSVMUN5214DW1T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5214DW1T3G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN5214DW1T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 100 | 2,16600 Kč | 216,60 Kč |
| 500 | 1,59348 Kč | 796,74 Kč |
| 1 000 | 1,40782 Kč | 1 407,82 Kč |
| 2 000 | 1,25121 Kč | 2 502,42 Kč |
| 5 000 | 1,08109 Kč | 5 405,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97575 Kč | 9 757,50 Kč |
| 20 000 | 0,88708 Kč | 17 741,60 Kč |
| 30 000 | 0,84187 Kč | 25 256,10 Kč |
| 50 000 | 0,79107 Kč | 39 553,50 Kč |
| 70 000 | 0,76098 Kč | 53 268,60 Kč |
| 100 000 | 0,73173 Kč | 73 173,00 Kč |
| 250 000 | 0,67360 Kč | 168 400,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

