
PUMH9,165 | |
|---|---|
DigiKey Part Number | 1727-PUMH9,165TR-ND - Tape & Reel (TR) 1727-PUMH9,165CT-ND - Cut Tape (CT) 1727-PUMH9,165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH9,165 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH9,165 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 6-TSSOP |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH10NTN | Rohm Semiconductor | 23 718 | UMH10NTNCT-ND | 0,40000 Kč | Similar |
| UMH11NTN | Rohm Semiconductor | 2 464 | UMH11NTNCT-ND | 0,43000 Kč | Similar |
| UMH3NTN | Rohm Semiconductor | 15 064 | UMH3NTNCT-ND | 0,43000 Kč | Similar |
| UMH9NTN | Rohm Semiconductor | 19 921 | UMH9NTNCT-ND | 0,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,21200 Kč | 32,12 Kč |
| 100 | 1,98960 Kč | 198,96 Kč |
| 500 | 1,45738 Kč | 728,69 Kč |
| 1 000 | 1,28512 Kč | 1 285,12 Kč |
| 2 000 | 1,13955 Kč | 2 279,10 Kč |
| 5 000 | 0,98154 Kč | 4 907,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70306 Kč | 7 030,60 Kč |
| 20 000 | 0,63496 Kč | 12 699,20 Kč |
| 30 000 | 0,60022 Kč | 18 006,60 Kč |
| 50 000 | 0,56118 Kč | 28 059,00 Kč |
| 70 000 | 0,53805 Kč | 37 663,50 Kč |
| 100 000 | 0,51555 Kč | 51 555,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


