
PUMH9,115 | |
|---|---|
DigiKey Part Number | 1727-5237-2-ND - Tape & Reel (TR) 1727-5237-1-ND - Cut Tape (CT) 1727-5237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH9,115 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH9,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 6-TSSOP |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMH9-QX | Nexperia USA Inc. | 2 574 | 1727-PUMH9-QXCT-ND | 4,59000 Kč | Direct |
| UMH9NFHATN | Rohm Semiconductor | 6 056 | 846-UMH9NFHATNCT-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,60700 Kč | 26,07 Kč |
| 100 | 1,61420 Kč | 161,42 Kč |
| 500 | 1,17666 Kč | 588,33 Kč |
| 1 000 | 1,03443 Kč | 1 034,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85299 Kč | 2 558,97 Kč |
| 6 000 | 0,76130 Kč | 4 567,80 Kč |
| 9 000 | 0,71449 Kč | 6 430,41 Kč |
| 15 000 | 0,66181 Kč | 9 927,15 Kč |
| 21 000 | 0,63059 Kč | 13 242,39 Kč |
| 30 000 | 0,60022 Kč | 18 006,60 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


