
PUMH9-QX | |
|---|---|
DigiKey Part Number | 1727-PUMH9-QXTR-ND - Tape & Reel (TR) 1727-PUMH9-QXCT-ND - Cut Tape (CT) 1727-PUMH9-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH9-QX |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH9NFHATN | Rohm Semiconductor | 6 056 | 846-UMH9NFHATNCT-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 100 | 1,73730 Kč | 173,73 Kč |
| 500 | 1,26884 Kč | 634,42 Kč |
| 1 000 | 1,11660 Kč | 1 116,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92237 Kč | 2 767,11 Kč |
| 6 000 | 0,82424 Kč | 4 945,44 Kč |
| 9 000 | 0,77416 Kč | 6 967,44 Kč |
| 15 000 | 0,71783 Kč | 10 767,45 Kč |
| 21 000 | 0,68444 Kč | 14 373,24 Kč |
| 30 000 | 0,65197 Kč | 19 559,10 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


