Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1410-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2T45HK3-7

DigiKey Part Number
31-74LVC2T45HK3-7TR-ND - Tape & Reel (TR)
31-74LVC2T45HK3-7CT-ND - Cut Tape (CT)
31-74LVC2T45HK3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2T45HK3-7
Description
IC XLTR VL BIDIR X2-DFN1410-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1410-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 5.5 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.2 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-XFDFN
Number of Circuits
1
Supplier Device Package
X2-DFN1410-8
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2T45RA3-7Diodes Incorporated2 21131-74LVC2T45RA3-7CT-ND5,42000 KčParametric Equivalent
74LVCH2T45HK3-7Diodes Incorporated1 04731-74LVCH2T45HK3-7CT-ND5,21000 KčParametric Equivalent
74LVCH2T45RA3-7Diodes Incorporated16 25831-74LVCH2T45RA3-7CT-ND5,21000 KčParametric Equivalent
74AVC2T245GUXNexperia USA Inc.10 1061727-7446-1-ND12,93000 KčSimilar
74LVC2T45DC,125Nexperia USA Inc.21 2391727-4578-1-ND8,34000 KčSimilar
In-Stock: 4 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,39900 Kč33,99 Kč
252,99480 Kč74,87 Kč
1002,56310 Kč256,31 Kč
2502,35584 Kč588,96 Kč
5002,23112 Kč1 115,56 Kč
1 0002,12851 Kč2 128,51 Kč
2 5002,07087 Kč5 177,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,95487 Kč9 774,35 Kč
10 0001,90110 Kč19 011,00 Kč
15 0001,87419 Kč28 112,85 Kč
25 0001,84436 Kč46 109,00 Kč
35 0001,82693 Kč63 942,55 Kč
50 0001,81016 Kč90 508,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč