
74LVCH2T45HK3-7 | |
|---|---|
DigiKey Part Number | 31-74LVCH2T45HK3-7TR-ND - Tape & Reel (TR) 31-74LVCH2T45HK3-7CT-ND - Cut Tape (CT) 31-74LVCH2T45HK3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH2T45HK3-7 |
Description | IC XLTR VL BIDIR X2-DFN1410-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1410-8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH2T45HK3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1410-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,83300 Kč | 38,33 Kč |
| 25 | 3,39960 Kč | 84,99 Kč |
| 100 | 2,91200 Kč | 291,20 Kč |
| 250 | 2,68208 Kč | 670,52 Kč |
| 500 | 2,54292 Kč | 1 271,46 Kč |
| 1 000 | 2,42857 Kč | 2 428,57 Kč |
| 2 500 | 2,37745 Kč | 5 943,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,23464 Kč | 11 173,20 Kč |
| 10 000 | 2,17461 Kč | 21 746,10 Kč |
| 15 000 | 2,14456 Kč | 32 168,40 Kč |
| 25 000 | 2,11128 Kč | 52 782,00 Kč |
| 35 000 | 2,09182 Kč | 73 213,70 Kč |
| 50 000 | 2,07311 Kč | 103 655,50 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |











