
ECS-250-18-33-AEN-TR | |
|---|---|
DigiKey Part Number | XC2648TR-ND - Tape & Reel (TR) XC2648CT-ND - Cut Tape (CT) XC2648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33-AEN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33-AEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 8,20600 Kč | 205,15 Kč |
| 50 | 7,86580 Kč | 393,29 Kč |
| 100 | 7,54040 Kč | 754,04 Kč |
| 250 | 7,13092 Kč | 1 782,73 Kč |
| 500 | 6,83610 Kč | 3 418,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,55306 Kč | 6 553,06 Kč |
| 2 000 | 6,28197 Kč | 12 563,94 Kč |
| 3 000 | 6,12876 Kč | 18 386,28 Kč |
| 5 000 | 5,94096 Kč | 29 704,80 Kč |
| 7 000 | 5,82047 Kč | 40 743,29 Kč |
| 10 000 | 5,69541 Kč | 56 954,10 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



