74AVC1T45W6-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 12 953
Unit Price: 5,88000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 549 146
Unit Price: 25,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38 030
Unit Price: 11,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 585
Unit Price: 7,98000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 528
Unit Price: 6,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: 62,99000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 018
Unit Price: 94,07000 Kč
Datasheet

Similar


onsemi
In Stock: 582 672
Unit Price: 13,85868 Kč
Datasheet

Similar


onsemi
In Stock: 1 368
Unit Price: 27,09000 Kč
Datasheet

Similar


onsemi
In Stock: 172 445
Unit Price: 19,94810 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 107 192
Unit Price: 14,70000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC1T45W6-7

DigiKey Part Number
74AVC1T45W6-7DITR-ND - Tape & Reel (TR)
74AVC1T45W6-7DICT-ND - Cut Tape (CT)
74AVC1T45W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC1T45W6-7
Description
IC XLTR VL BIDIR SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,05300 Kč40,53 Kč
253,59480 Kč89,87 Kč
1003,08670 Kč308,67 Kč
2502,84312 Kč710,78 Kč
5002,69698 Kč1 348,49 Kč
1 0002,57645 Kč2 576,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42765 Kč7 282,95 Kč
6 0002,35475 Kč14 128,50 Kč
9 0002,31827 Kč20 864,43 Kč
15 0002,27784 Kč34 167,60 Kč
21 0002,25421 Kč47 338,41 Kč
30 0002,23148 Kč66 944,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč