74AUP1G14FZ4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 9 756
Unit Price: 8,75000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3 430
Unit Price: 6,67000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4 740
Unit Price: 6,87000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 50 535
Unit Price: 6,25000 Kč
Datasheet
74LVC1G98FZ4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G14FZ4-7

DigiKey Part Number
74AUP1G14FZ4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G14FZ4-7
Description
IC INVERT 1CH 1-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.15V ~ 0.88V
Input Logic Level - High
0.65V ~ 2.32V
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1410-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,71682 Kč18 584,10 Kč
10 0003,62565 Kč36 256,50 Kč
15 0003,57998 Kč53 699,70 Kč
25 0003,52940 Kč88 235,00 Kč
35 0003,49985 Kč122 494,75 Kč
50 0003,47140 Kč173 570,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,71682 Kč
Unit Price with VAT:4,49735 Kč