6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G14DRYR

DigiKey Part Number
296-27271-2-ND - Tape & Reel (TR)
296-27271-1-ND - Cut Tape (CT)
296-27271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G14DRYR
Description
IC INVERT SCHMITT 1CH 1-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G14DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
104,26500 Kč42,65 Kč
253,77840 Kč94,46 Kč
1003,24990 Kč324,99 Kč
2502,99608 Kč749,02 Kč
5002,84294 Kč1 421,47 Kč
1 0002,71706 Kč2 717,06 Kč
2 5002,67399 Kč6 684,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,47537 Kč12 376,85 Kč
10 0002,41008 Kč24 100,80 Kč
15 0002,37740 Kč35 661,00 Kč
25 0002,34119 Kč58 529,75 Kč
35 0002,32004 Kč81 201,40 Kč
50 0002,29967 Kč114 983,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč

Other Suppliers on DigiKey

33 790In Stock
Ships from Rochester Electronics, LLC